0053378 | DOLD
Insulation monitoring relay, 5-200 kΩ, 220-240 VAC, 2 Form C (NO/NC), 0053378
Order No.: 90P0095
EAN: 4030641533786
MPN:
0053378
IL5880.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.0578 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insulation monitor, 0053378, DOLD
The 0053378 is an insulation monitor for industrial and railway applications and onitoring of asymmetrical insulation resistance of ungrounded DC-voltage systems to earth. This device has LEDs to indicate the operating status. The response value can be set in a user-friendly way on the front of the device via a potentiometer.
Features
- De-energized on trip
- Connection for external test and reset button possible
- Adjustable time delay as option
- Preventive fire and system protection
- Easy adjustment of response value
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5-200 kΩ, 220-240 VAC | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |