0053210 | DOLD
Voltage guard, 2-20 mA, 0-20 s, 2 Form C (NO/NC), 0053210
Order No.: 90P0190
EAN: 4030641532109
MPN:
0053210
BA9053/410 AC1A/5A/10A AC230V 0-20S.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.8776 € *
Available: 2 pcs.
Current relay, 0053210, DOLD
The 0053210 is a current relay for monitoring single phase DC or AC voltage systems. The adjustment is made via potentiometers on the front of the device. Early recognition and preventive maintenance avoid interruptions of electrical plants and provides a higher operational and plant safety
Features
- High overload possible
- Galvanic separation between auxiliary circuit - measuring ciruit
- Option with fixed settings possible
- LED indicators for operation and contact position
- Preventive maintenance
- Quicker fault locating
- Precise and reliable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-20 mA, 0-20 s | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |