0051230 | DOLD
Overcurrent relay, 0.1-15 A 0.1-20 s, 220-240 VAC, 1 Form C (NO/NC), 0051230
Order No.: 90P0018
EAN: 4030641512309
MPN:
0051230
IK9270.11 AC 220 - 240V 0,1 - 15A Tv = 0,1 - 20S.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.4324 € *
Standard delivery time from the manufacturer is: 2 Weeks
Overcurrent relay, 0051230, DOLD
The 0051230 is a overcurrent relay suitable for monitoring currents in three-phase and alternating current networks. When the switching point is exceeded, the relays changed their state after the time lapse. Due to the adjustable switching point, this relays is universally applicable. By means of the adjustable time delay, current peaks can be taken into account or faded out if required. Readiness for operation and overcurrent are each signaled via an LED.
Features
- Settable response value
- Fixed hysteresis
- Settable time delay
- De-energized on trip
- Auxiliary supply and measuring input galvanic separated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 0.1-15 A 0.1-20 s, 220-240 VAC | |
| Contact type | 1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |