0049306 | DOLD

Under/overcurrent relay, 0.1-15 A. 0.1-20 s, 24 V AC/DC, 2 Form C (NO/NC), 0049306

Order No.: 90P0122
EAN: 4030641493066
MPN:
0049306
IL9277.12
0049306 DOLD Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
312.9819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
312.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
312.9819 €

Over- and undercurrent relay, 0049306, DOLD

The 0049306 is a over- and undercurrent detection in single phase or 3-phase voltage systems for industrial and railway applications.

Features

  • Separate setting for over- and undercurrent
  • Settable time delay
  • De-energized on trip
  • LED indicators for over-, under- and normal current
  • Auxiliary supply and measuring input galvanic separated
  • Optionally energized on trip
Technical specifications
Filter Property Value
Version 0.1-15 A. 0.1-20 s, 24 V AC/DC
Contact type 2 Form C (NO/NC)
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes