0049182 | DOLD
Phase sequence relay, 3x400 VAC, 1 Form C (NO/NC), 0049182
Order No.: 90P0030
EAN: 4030641491826
MPN:
0049182
IK9179.11 3AC50/60Hz 400V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.2305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Phase sequence relay, 0049182, DOLD
The 0049182 is a phase sequence relay and it is used to detect the direction of rotation (clockwise rotating field) and thus enables controlled switching on of loads with preferred direction of rotation.
Features
- Closed circuit operation
- LED indicator for phase sequence
- Output 1 changeover contact
- Detection of phase sequence in 3-phase systems
- Without auxiliary voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3x400 VAC | |
| Contact type | 1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |