0049136 | DOLD
Level relay, 2-450 kΩ, 0.2 -20 s, 2x1 Form C (NO/NC), 24 V (DC), 0049136
Order No.: 90P0120
EAN: 4030641491369
MPN:
0049136
IL9151.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.0195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Level sensing relay, 0049136, DOLD
The 0049136 is a level sensing relay for monitoring and control for conductive liquids and powders, e.g. maximum and minimum filling levels, overfilling and protection against dry running. Also general resistance monitoring tasks, e.g. limit temperature detection with PTC.
Features
- High interference resistance of the measuring circuit, which is isolated from the mains
- LEDs for operation and state of contact
- 2 changeover relays with 1 changeover contact each
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-450 kΩ, 0.2 -20 s | |
| Contact type | 2x1 Form C (NO/NC) | |
| Switching Voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |