0046456 | DOLD
Standstill monitor, 230 VAC, 2 Form A (N/O) + 2 Form B (N/C), 0046456
Order No.: 90P0161
EAN: 4030641464561
MPN:
0046456
BD5936.17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.0006 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standstill monitor, 0046456, DOLD
The 0046456 is a standstill monitoring without sensor for detecting standstills of 3- and 1-phase asynchronous motors, example, releasing protective door interlocks of machine tools or for activationg stopping brakes.
Features
- Line breakage detection in the measurement circuit
- LED indicators for motor standstill, line breakage and operating voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 230 VAC | |
| Contact type | 2 Form A (N/O) + 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |