0045788 | DOLD
Under-/overvoltage relay, 3/NAC 400/230V, 0.1-20s, 2 Form C (NO/NC), 0045788
Order No.: 90P0001
EAN: 4030641457884
MPN:
0045788
IL9077.12 3/NAC 400/230V 0,1-20S.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.9113 € *
Standard delivery time from the manufacturer is: 2 Weeks
Over- and undervoltage relay, 0045788, DOLD
The 0045788 is a relay for monitoring of three-phase voltage system to identify overvoltage and undervoltage, e.g. to monitor in-house generation equipment in accordance with VDE 0100.
Features
- Mains fault diagnostics with a number of LEDs
- Setting values for overvoltage and undervoltage can be set separately
- Closed circuit operation
- No auxiliary voltage
- Independant of phase sequence
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/NAC 400/230V, 0.1-20s | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |