0045382 | DOLD
Phase monitor, 3/N AC400/230V, 0.1-5 s, 2 Form C (NO/NC), 0045382
Order No.: 90P0007
EAN: 4030641453824
MPN:
0045382
BD9080.12 3AC400V UH=AC230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
419.8201 € *
Standard delivery time from the manufacturer is: 2 Weeks
Phase monitor, 0045382, DOLD
The 0045382 is a phase monitor over and undervoltage, asymmetry, power failure as well as wrong phase sequence at three-phase networks. Early detection of impending failtures and preventive maintenance prevent costly damage and as a user you benefit from the operational safety.
Features
- Closed circuit operation
- 2 changeover contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/N AC400/230V, 0.1-5 s | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |