0044506 | DOLD
Level relay, 2-450 kΩ, 1 Form C (NO/NC), 24 V (DC), 0044506
Order No.: 90P0112
EAN: 4030641445065
MPN:
0044506
MK9151.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.9256 € *
Standard delivery time from the manufacturer is: 2 Weeks
Level sensing relay, 0044506, DOLD
The 0044506 is a level sensing relay for monitoring and control for conductive liquids and powders, e.g. maximum and minimum filling levels, overfilling and protection against dry running. Also general resistance monitoring tasks, e.g. limit temperature detection with PTC.
Features
- High interference resistance of the measuring circuit, which is isolated from the mains
- Green LED for operation
- Yellow LED for contact position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-450 kΩ | |
| Contact type | 1 Form C (NO/NC) | |
| Switching Voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |