0041732 | DOLD
Phase sequence relay, 3x500 VAC, 2 Form C (NO/NC), 0041732
Order No.: 90P0133
EAN: 4030641417321
MPN:
0041732
BA9041 3AC50Hz 400V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.0675 € *
Standard delivery time from the manufacturer is: 2 Weeks
Phase sequence relay, 0041732, DOLD
The 0041732 iis a phase sequence relay monitoring the right order of the phases in a 3-phase system.
Features
- Detection of wrong phase sequence
- With 2 changeover contacts
- Correct sense of rotation of motors
- Simple wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3x500 VAC | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |