0065014 | DOLD
Suppressor filter, 10 to 55 Hz, 3 A, 1000 V, 0065014
Order No.: 90P0046
EAN: 4030641650148
MPN:
0065014
MK5130N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Noise filter, 0065014, DOLD
The 0065014 is a noise filter reliably attenuate high-frequency interference voltages in the mains. Measuring inputs of measuring relays are protected against EMC interference across a wide band. The use of the noise filter can increase system availability, especially in systems in which converters are used.
Features
- 3-phsase noise filter for measuring relays
- Noise suppression of wire bound interference
- Broadband suppression of high frequencies
- PE connection for increased suppression level
Applications
- More precise and constant measuring results
- Increases the availability of plants
- Protection of measuring inputs / measuring relays by reduction of noise
- Reliable operation of measuring relays and other low consumption loads in systems with high frequency noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor filter | |
| min. frequency | 10 Hz | |
| max. frequency | 55 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 1000 V | |
| ohmic resistance | 140 Ω | |
| Number of phases | 3 | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |