0054593 | DOLD
Hybrid relay, 1 Form A (N/O), 240 V (AC), 16 A, 0054593
Order No.: 90P0005
EAN: 4030641545932
MPN:
0054593
IK3070.01/200 AC50/60Hz 220-240V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.9029 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hybrid relay, 0054593, DOLD
The 0054593 is a hybrid relay designed to switch high inductive or capacitive loads, e.g. energy saving and LED lamps. In addition to the output relay, it has a triac connected in parallel. This combination enables high inrush currents to be switched and high power dissipation during continuous current to be avoided.
Features
- Silent switching
- Switching at zero-crossing
- Switch resistive, inductive and capacitive loads
Applications
- Reliable switching of energysaving- and LED lamps
- High electrical life due to hybrid technology
- For loads with high inrush current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (AC) | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |