0064092 | DOLD
Extension module, 5 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 0064092
Order No.: 90P0071
EAN: 4030641640927
MPN:
0064092
LG5929.60/61 AC/DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.7883 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extension module, 0064092, DOLD
The 0064092 is a extension module that offers safe and reliable contact multiplication and re-enforcment for safety modules with monitoring of the feedback circuit. Safe semiconductor outputs can be extended by relay output contacts. The extension module has forcibly guided contacts and can be delivered with different contact arrangements.
Features
- Control from semiconductor safety outputs
- Redundant and forcibly guided contacts
- LED indication for operation
- Removeable terminal strips
Applications
- Safety contact multiplication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Contact type | 5 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 24 V AC/DC | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |