0054425 | DOLD
Coupling relay 2 Form C (NO/NC), 8 A, 24 V (DC), 230 V (AC), 0054425
Order No.: 90P0037
EAN: 4030641544256
MPN:
0054425
IK3070.12/00B DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.469 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface relay, 0054425, DOLD
The 0054425 is a interface relay for separating potentials with a link between the control and the power level.
Features
- LED as operating position display
- Optionally input wiring with recovery diode or MOV
- Input protection with varistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 230 V | |
| LED display | Yes | |
| Degree of protection (IP) | IP20/IP40 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |