0045093 | DOLD
Coupling relay 2 Form A (N/O), 8 A, 24 V (DC), 230 V (AC), 0045093
Order No.: 90P0113
EAN: 4030641450939
MPN:
0045093
IK3070.02/002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8705 € *
Standard delivery time from the manufacturer is: 1 Week
Interface relay, 0045093, DOLD
The 0045093 is a interface relay for separating potentials with a link between the control and the power level.
Features
- LED as operating position display
- Optionally input wiring with recovery diode or MOV
- Input protection with varistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form A (N/O) | |
| Rated current | 8 A | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 230 V | |
| LED display | Yes | |
| Degree of protection (IP) | IP20/IP40 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |