0033896 | DOLD
Coupling relay 2 Form C (NO/NC), 16 A, 230 V (AC), 0033896
Order No.: 90P0150
EAN: 4030641338961
MPN:
0033896
IK8701.12 AC50HZ 230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.5317 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface relay, 0033896, DOLD
The 0033896 is a interface relay for switching lamp loads.
Features
- Pushbutton for manual actuation of the contact
- Operating position display
- High thermal current
- Optionally for switching low loads
- Optionally for switching lamps with parallel compensation
- Optionally with a recovery diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 16 A | |
| Rated voltage (AC) | 230 V | |
| LED display | No | |
| Degree of protection (IP) | IP20/IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |