0033885 | DOLD
Coupling relay 1 Form A (N/O), 16 A, 24 V (DC), 0033885
Order No.: 90P0144
EAN: 4030641338855
MPN:
0033885
IK8701.01 DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1450 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface relay, 0033885, DOLD
The 0033885 is a interface relay for switching lamp loads.
Features
- Pushbutton for manual actuation of the contact
- Operating position display
- High thermal current
- Optionally for switching low loads
- Optionally for switching lamps with parallel compensation
- Optionally with a recovery diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 16 A | |
| Rated voltage (DC) | 24 V | |
| LED display | No | |
| Degree of protection (IP) | IP20/IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |