0050515 | DOLD
Solid state contactor, 3 pole, 10 A, 480 VAC, 1 Form A (N/O), 0050515
Order No.: 90P0082
EAN: 4030641505158
MPN:
0050515
BF9250.01/001 UH=DC24V AC10A AC24-480V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
194.2556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid-state contactor, 0050515, DOLD
The 0050515 is a solid-state contactor protected by varistors for AC load up to 480 V.
Features
- Switching at zero crossing
- As option temperature protection of the power semiconductorswith monitoring output
- Mounting on DIN-rail
- As option with control input X1 with low current consumption e.g. to be controlled by a PLC
Applications
- Heating elements
- Motors
- Valves
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid state contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 10 A | |
| Rated Voltage | 480 VAC | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |