DI-LI 900 | Distelkamp
Stereo microscope, 45x, Distelkamp, DI-LI 900
Order No.: 10L7369
EAN: 4038539090007
MPN:
DI-LI 900
Di-Li900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 1 Week
Stereo microscope, DI-LI 900, Distelkamp
DI-LI 900 a professional-class stereo zoom microscope. Robust industrial design with a large working distance. Reliable and inexpensive, for industry, workshops, laboratories and training. Ideal for the finest soldering work under the microscope.
Features:
- Stereo head: 45° oblique view, 360° rotatable, adjustable interpupillary distance from 54-74 mm
- Stand: flat base 250 x 170 mm
- Magnification: 7x - 45x
- Zoom lens: continuously adjustable from 0.7x to 4.5x
- Focusing: bilateral
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stereo microscope | |
| Magnification | 45 | |
| illuminated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90111000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |