DI-LI 1062 | Distelkamp
Gooseneck lighting, 2 LED double lights, 6 W, 6000 K, 270 mm, for Di-Li 1001, Di-Li 2001, Distelkamp, DI-LI 1062
Order No.: 10L7366
EAN: 4038539106203
MPN:
DI-LI 1062
Di-Li1062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.9619 € *
Standard delivery time from the manufacturer is: 1 Week
LED SET Hi-Power spot, DI-LI 1062, Distelkamp
The DI-LI 1062 is a high-power spot LED Set suitable for evenly illuminating a specimen without heating. An ideal durable light source for microscopy, it provides a cool and focused, shadow-free illumination. The lamps are 3W each (6W in total) with fully adjustable intensity.
Features
- 2 LED dual lights
- Powerful 6W variable intensity LED illuminator
- Durable metal construction
- 6000°K Lamp colour temperature
- Arm length 270mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gooseneck lighting | |
| Version | 2 LED double lights, 6 W, 6000 K, 270 mm | |
| Suitable for | Di-Li 1001, Di-Li 2001 | |
| illuminated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90119000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |