DI-LI 1008V | Distelkamp
Front lens, for Di-Li 900, Distelkamp, DI-LI 1008V
Order No.: 10L7370
EAN: 4038539100850
MPN:
DI-LI 1008V
Di-Li1008V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.9881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.99 € *
Price list
Quantity
Price per unit*
1 pcs.
118.9881 €
3 pcs.
115.4181 €
10 pcs.
111.4554 €
25 pcs.
108.4804 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens, DI-LI 1008V, Distelkamp
0.5x Barlow lens for stereo microscopes. It doubles the working distance and field of view of your microscope and cuts magnification power by half.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front lens | |
| Suitable for | Di-Li 900 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90119000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |