LDA 1-R-EURO | Distelkamp

LDA 1-R-Euro Soldering Fume Absorber

Order No.: 10L7371
MPN:
LDA 1-R-EURO
LDA 1-R-EURO Distelkamp Fume Extraction Image 1
LDA 1-R-EURO Distelkamp Fume Extraction Image 2
Image may differ
Unit Price (€ / pc.)
105.91 € *
Available: 2 pcs.
Total Price:
105.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.91 €

LDA 1 EURO Hazardous Substance and Solder Fume Absorber

For toxic and malodorous gases, fumes, aerosols, particles, and airborne contaminants. Features a patented special filter effective against virtually all hazardous substances. Also suitable for soldering work in poorly ventilated rooms using lead-free solder. Complies with VDIR guidelines and BGI/GUV-I 790-025, making it suitable for work with pollutants in cleanrooms. The unit operates on 12 volts and comes complete with a power supply featuring a EURO plug. This ensures no connection issues throughout Europe. Compared to the standard model, the extraction capacity has been increased to 183 m³/h, while power consumption has been halved. Otherwise, the LDA 1 EURO solder fume extractor corresponds to the LDA 1 extractor. It features a robust aluminum housing (anodized) and a perforated front panel that cannot be accidentally damaged even by hot soldering tips. The absorber can be used either as a tabletop unit or raised using a separately ordered stand (with a round base) and operated at a variable angle of inclination.

Connection specifications: 220/240V, 8 watts
Airflow: 183 m³/h
Operating noise: 40 dBA
Dimensions: 150 x 140 x 55 mm

Technical specifications
Filter Property Value
Power 8 W
Voltage 220-240 V
Volume flow 183 m³/h
Sound pressure level 40 db
Length 150 mm
Width 140 mm
Height 55 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84145100
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15