EA W800X-50AILW | DISPLAY VISIONS
TFT display, 5"/12.7 cm, 800 x 480, EA W800X-50AILW
Order No.: 73S2430
MPN:
EA W800X-50AILW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.2925 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA W800X-50AILW, DISPLAY VISIONS
5" TFT display as IPS with 24-bit RGB interface. Viewing angle >170°. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -30..+80°C. White LED backlight integrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 800 x 480 | |
| screen diagonal | 5"/12.7 cm | |
| Viewing range (height) | 67.4 mm | |
| Viewing area (width) | 110.7 mm | |
| Shell size | 124 x 78.5 x 9.1 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |