EA W1280X-101ALW | DISPLAY VISIONS
TFT display, 10.1"/25.7 cm, 1280 x 800, EA W1280X-101ALW
Order No.: 73S2405
MPN:
EA W1280X-101ALW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
286.552 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA W1280X-101ALW, DISPLAY VISIONS
10.1" TFT display with LVDS interface in IPS. Extreme wide viewing angle. Long-term available for industrial applications. Incl. Mounting bezel for pcb or other plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 1280 x 800 | |
| screen diagonal | 10.1"/25.7 cm | |
| Viewing range (height) | 139 mm | |
| Viewing area (width) | 220.6 mm | |
| Shell size | 235 x 161 x 13.1 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |