EA UNITFT101-ATC | DISPLAY VISIONS
EA uniTFT101-ATC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
691.628 € *
Standard delivery time from the manufacturer is: 1 Week
TFT graphic module, EA UNITFT101-ATC, DISPLAY VISIONS
The DISPLAY VISIONS EA uniTFT series is a multifunctional 5" TFT HMI. It has a built-in RTC including a battery backup. The representation on the display is effected based on the commands given by the user. Every item on the display is an independent object and can be manipulated.
Features
- Full colour
- White LED back light
- Operating temperature range: -20 to +70°C
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |