EA TFT070-84ATS | DISPLAY VISIONS

TFT display, 7"/17.8 cm, 800 x 480, EA TFT070-84ATS

Order No.: 73S2391
MPN:
EA TFT070-84ATS
Series: EA TFT
EA TFT070-84ATS DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.7592 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
125.7592 €

TFT display, EA TFT070-84ATS, DISPLAY VISIONS

This technical specification applies to 7.0’ color TFT-LCD panel. The 7.0’ color TFT-LCD panel is designed for camcorder, digital camera application and other electronic products which require high quality flat panel displays. This module follows RoHS.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 800 x 480
screen diagonal 7"/17.8 cm
Viewing range (height) 85.92 mm
Viewing area (width) 154.08 mm
Technology TFT - transmissive
Shell size 165 x 100 x 7.475 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes