EA TFT070-84ANN | DISPLAY VISIONS

TFT display, 7"/17.8 cm, 800 x 480, EA TFT070-84ANN

Order No.: 73S2389
MPN:
EA TFT070-84ANN
Series: EA TFT
EA TFT070-84ANN DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.4983 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.4983 €

TFT display, EA TFT070-84ANN, DISPLAY VISIONS

7" TFT display with 24-bit RGB interface. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -20..+70°C. White LED backlight integrated.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 800 x 480
screen diagonal 7"/17.8 cm
Viewing range (height) 89.5 mm
Viewing area (width) 157 mm
Shell size 165 x 100 x 5.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes