EA TFT057-32CTS | DISPLAY VISIONS
TFT display, 5.7"/14.5 cm, with touch function, 320 x 240, EA TFT057-32CTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.8244 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA TFT057-32CTS, DISPLAY VISIONS
5.7" TFT display with 24-bit RGB interface. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -20..+70°C. White LED backlight integrated. Incl. capacitive touch panel (PCAP) with I²C bus interface. Perfect for data input.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 320 x 240 | |
| screen diagonal | 5.7"/14.5 cm | |
| Viewing range (height) | 87.8 mm | |
| Viewing area (width) | 116.4 mm | |
| Shell size | 141.1 x 101.6 x 7.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |