EA TFT043-42BITC | DISPLAY VISIONS
TFT display, 4.3"/10.9 cm, with touch function, 480 x 272, EA TFT043-42BITC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.4071 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA TFT043-42BITC, DISPLAY VISIONS
4,3" TFT display with IPS technology. Viewing angle about 170° all around. With 24-bit RGB interface. Long-term available for industrial applications. The wide operating temperature range is -20..+70°C. Sunlight readable with 800cd/m² bright white LED backlight integrated. Incl. capacitive touch panel (PCAP) with I²C bus interface. Perfect for data input.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 54.9 mm | |
| Viewing area (width) | 96 mm | |
| Shell size | 114 x 84 x 4.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |