EA TFT043-42ATS | DISPLAY VISIONS
EA TFT043-42ATS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.25 € *
Standard delivery time from the manufacturer is: 1 Week
TFT graphic module, EA TFT043-42ATS, DISPLAY VISIONS
The 4.3’ color TFT-LCD panel is designed for camcorder, digital camera application and other electronic products which require high quality flat panel displays. This module follows RoHS.
Features
- High contrast LCD-TFT display, 480x272
- Full colour
- White LED backlight
- 3x8 Bit parallel RGB
- Operating temperature range: -20 to +70°C
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |