EA TFT043-42ANN | DISPLAY VISIONS

TFT display, 4.3"/10.9 cm, 480 x 272, EA TFT043-42ANN

Order No.: 73S2379
MPN:
EA TFT043-42ANN
Series: EA TFT
EA TFT043-42ANN DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.6210 €

TFT display, EA TFT043-42ANN, DISPLAY VISIONS

4,3" TFT display with 24-bit RGB interface. Long-term available for industrial applications. Pin assignment is compatible with the most members of EA TFT series. The wide operating temperature range is -20..+70°C. White LED backlight integrated.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 480 x 272
screen diagonal 4.3"/10.9 cm
Viewing range (height) 57.7 mm
Viewing area (width) 98.9 mm
Shell size 105.5 x 67.2 x 3 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes