EA TFT028-23AINN | DISPLAY VISIONS

TFT display, 2.8"/7.1 cm, 240 x 320, EA TFT028-23AINN

Order No.: 73S2372
MPN:
EA TFT028-23AINN
Series: EA TFT
EA TFT028-23AINN DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.0971 €

TFT display, EA TFT028-23AINN, DISPLAY VISIONS

2.8" TFT display 240 x 320 x 3 dots in IPS. With SPI or 8-/16-bit data bus or 16-bit RGB interface. Controller ST7789V on board. Long-term available for industrial applications. Only 1 FPC cable with all signals, pitch 0.3 mm. The wide operating temperature range is -20..+70°C. Extreme bright white LED backlight integrated. This type is also available with touch panel.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 240 x 320
screen diagonal 2.8"/7.1 cm
Viewing range (height) 61.6 mm
Viewing area (width) 46.2 mm
Shell size 48 x 68 x 2.2 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85319000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes