EA TFT024-23ATNN | DISPLAY VISIONS

TFT display, 2.4"/6.1 cm, 240 x 320, EA TFT024-23ATNN

Order No.: 73S2371
MPN:
EA TFT024-23ATNN
Series: EA TFT
EA TFT024-23ATNN DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.8785 €

TFT display, EA TFT024-23ATNN, DISPLAY VISIONS

2.4" TFT display 240 x 320 x 3 pixels especially for outdoor use and for low-power devices (handheld). With SPI and 8-/16-bit data bus and 16-bit RGB interface. Controller ST7789V on board. Long-term available industrial quality, readable even without illumination in direct sunlight. Only one flex cable with all connections in 0.3 mm pitch. The wide operating temperature range extends from -20..+70°C. With switchable LED lighting.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 240 x 320
screen diagonal 2.4"/6.1 cm
Viewing range (height) 55 mm
Viewing area (width) 40 mm
Technology TFT - transflective
Shell size 42.7 x 60.3 x 3.1 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes