EA TFT020-23AITC | DISPLAY VISIONS
TFT display, 2"/5.1 cm, with touch function, 240 x 320, EA TFT020-23AITC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5583 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA TFT020-23AITC, DISPLAY VISIONS
2" TFT display incl. touch panel, 240 x 320 x 3 dots in IPS. With SPI or 8-/16-bit data bus or 16-bit RGB interface. Controller ST7789V on board. Long-term available for industrial applications. Only 1 FPC cable with all signals, pitch 0.3 mm. The wide operating temperature range is -20..+70°C. Extreme bright white LED backlight integrated. Incl. pure glass touch panel (PCAP) optically bonded with I²C bus controller GT911.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 240 x 320 | |
| screen diagonal | 2"/5.1 cm | |
| Viewing range (height) | 41.4 mm | |
| Viewing area (width) | 31.2 mm | |
| Shell size | 43 x 65 x 4.2 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |