EA TFT009-81AITC | DISPLAY VISIONS
TFT display, 0.96"/2.4 cm, with touch function, 80 x 160, EA TFT009-81AITC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0114 € *
Standard delivery time from the manufacturer is: 1 Week
Micro TFT display, EA TFT009-81AITC, DISPLAY VISIONS
0.96" micro TFT display 80 x 160 x 3 dots in IPS for an all-aroung viewing angle. With touch sensitive surface (PCAP touchpanel). SPI (3/4 wire) interface for driving the display. Controller ST7735S on board. Long-term available for industrial applications. FPC cable for direct soldering to pcb (via stamp soldering process), ZIF connection for touchpanel. The wide operating temperature range is -20..+70°C. Bright white LED backlight integrated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 80 x 160 | |
| screen diagonal | 0.96"/2.4 cm | |
| Viewing range (height) | 22.27 mm | |
| Viewing area (width) | 11.4 mm | |
| Shell size | 18.7 x 31.9 x 2.6 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |