EA R480X-43ALW | DISPLAY VISIONS
TFT display, 4.3"/10.9 cm, 480 x 272, EA R480X-43ALW
Order No.: 73S2359
MPN:
EA R480X-43ALW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8444 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA R480X-43ALW, DISPLAY VISIONS
4,3" TFT display 480 x 272 dots in IPS. 24-bit RGB interface. Long-term available for industrial applications. The wide operating temperature range is -20..+70°C. Integrated white LED backlight 1000cd/m².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 57.7 mm | |
| Viewing area (width) | 98.9 mm | |
| Shell size | 105.5 x 67.1 x 2.65 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |