EA R1024X-70BLWTS | DISPLAY VISIONS
TFT display, 7"/17.8 cm, 1024 x 600, EA R1024X-70BLWTS
Order No.: 73S2358
MPN:
EA R1024X-70BLWTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.493 € *
Standard delivery time from the manufacturer is: 1 Week
TFT display, EA R1024X-70BLWTS, DISPLAY VISIONS
7" TFT display with LVDS interface in IPS. Long-term available for industrial applications. The wide operating temperature range is -20..+70°C. White LED backlight integrated. Incl. capacitive touch panel (PCAP) with I²C bus interface. Perfect for data input.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 1024 x 600 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 91.2 mm | |
| Viewing area (width) | 157.5 mm | |
| Shell size | 164.9 x 100 x 7.6 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |