EA R1024X-70BLW | DISPLAY VISIONS

TFT display, 7"/17.8 cm, 1024 x 600, EA R1024X-70BLW

Order No.: 73S2357
MPN:
EA R1024X-70BLW
EA R1024X-70BLW DISPLAY VISIONS TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.9874 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.9874 €

TFT display, EA R1024X-70BLW, DISPLAY VISIONS

7" TFT display with LVDS interface in IPS. Long-term available for industrial applications. The wide operating temperature range is -20..+70°C. White LED backlight integrated.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 1024 x 600
screen diagonal 7"/17.8 cm
Viewing range (height) 91.2 mm
Viewing area (width) 157.5 mm
Shell size 164.9 x 100 x 5.7 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes