EA QUICKUNITFT070C | DISPLAY VISIONS
TFT display, 5.7"/14.5 cm, with touch function, 1024 x 600, EA QUICKUNITFT070C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
642.8380 € *
Standard delivery time from the manufacturer is: 1 Week
TFT graphic module, EA QUICKUNITFT070C, DISPLAY VISIONS
With the EA QUICKSTARTuniTFT DISPLAY VISIONS provides a kit containing a display with touch panel and a small test board incl. power supply. It’s an easy doing to plug in the power adaptor and immediately the display will run and show a small demo. All slave interfaces RS-232, SPI and I²C can be used with standard 1/10” eyelets. Even some I/O ports (analogue and digital) are available for simple test build.
Features
- Capacitive multitouch (PCAP)
- Object-oriented screen layout
- Superbright LED backlight
- Internal functions for calculation as well as programmability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 1024 x 600 | |
| screen diagonal | 5.7"/14.5 cm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85312095 |
| Original Packaging | Blister with 1 piece |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |