EA QUICKUNITFT050C | DISPLAY VISIONS
EA QUICKuniTFT050C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
583.6117 € *
Standard delivery time from the manufacturer is: 1 Week
TFT graphic module, EA QUICKUNITFT050C, DISPLAY VISIONS
With the EA QUICKSTARTuniTFT DISPLAY VISIONS provides a kit containing a display with touch panel and a small test board incl. power supply. It’s an easy doing to plug in the power adaptor and immediately the display will run and show a small demo. All slave interfaces RS-232, SPI and I²C can be used with standard 1/10” eyelets. Even some I/O ports (analogue and digital) are available for simple test build.
Features
- Full colour
- White LED back light
- Operating temperature range: -20 to +70°C
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |