EA EDIPTFT70-A | DISPLAY VISIONS
TFT display, 7"/17.8 cm, 800 x 480, EA EDIPTFT70-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
591.0492 € *
Standard delivery time from the manufacturer is: 1 Week
Intelligent TFT color display , EA EDIPTFT70-A, DISPLAY VISIONS
Intelligent TFT color display with 800 x 480 dots resolution (7"). Interface RS-232, SPI and I²C bus. With pins (1/10" pitch) for direct soldering into a pcb or standard socket. Character sets and graphic functions are already built-in. With FLASH PROM for individual pictures, text and complete screen pages. Mounting is done via integrated pin header or with mounting clips (included). As an accessory there is a mounting bezel made of black anodized aluminium available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 800 x 480 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 94 mm | |
| Viewing area (width) | 155 mm | |
| Shell size | 170 x 112 x 13.9 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |