EA EDIPTFT57-B | DISPLAY VISIONS

TFT display, 5.7"/14.5 cm, 640 x 480, EA EDIPTFT57-B

Order No.: 73S2287
MPN:
EA EDIPTFT57-B
Series: EA eDIPTFT
EA EDIPTFT57-B DISPLAY VISIONS TFT Displays Image 1
EA EDIPTFT57-B DISPLAY VISIONS TFT Displays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
559.062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
559.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
559.062 €

Intelligent TFT color display , EA EDIPTFT57-B, DISPLAY VISIONS

Intelligent TFT color display in IPS technology with 640 x 480 dots resolution (5.7" VGA). Interface RS-232, SPI and I²C bus. With pins (1/10" pitch) for direct soldering into a pcb or standard socket. Character sets and graphic functions are already built-in. With FLASH PROM for individual pictures, text and complete screen pages. Mounting is done via integrated pin header or with mounting clips (included). As an accessory there is a mounting bezel made of black anodized aluminium available.

Technical specifications
Filter Property Value
Product type TFT display
Resolution 640 x 480
screen diagonal 5.7"/14.5 cm
Viewing range (height) 88.2 mm
Viewing area (width) 117 mm
Shell size 146.4 x 107.2 x 12.1 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes