EA EDIPTFT43-ATC | DISPLAY VISIONS
TFT display, 4.3"/10.9 cm, with touch function, 480 x 272, EA EDIPTFT43-ATC
NCNR (non cancelable / non returnable)
Intelligent TFT color display , EA EDIPTFT43-ATC, DISPLAY VISIONS
Intelligent TFT color display with 480 x 272 dots resolution (4.3"). Interface RS-232, SPI and I²C bus. With pins (1/10" pitch) for direct soldering into a pcb or standard socket. Character sets and graphic functions are already built-in. With FLASH PROM for individual pictures, text and complete screen pages. Mounting is done via integrated pin header or with mounting clips (included). As an accessory there is a mounting bezel made of black anodized aluminium available. With integrated PCAP touch panel (fully supported by software).
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Viewing range (height) | 57.5 mm | |
| Viewing area (width) | 98.7 mm | |
| Shell size | 120 x 92 x 13.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |