EA EDIPTFT32-A | DISPLAY VISIONS
TFT display, 3.2"/8.1 cm, 320 x 240, EA EDIPTFT32-A
NCNR (non cancelable / non returnable)
TFT graphic module, EA EDIPTFT32-A, DISPLAY VISIONS
The EA eDIP series of displays are the world’s first displays with integrated intelligence. In addition to a variety of integrated fonts that can be used with pixel accuracy, they offer a whole range of sophisticated graphics functions.
The displays are ready for operation immediately with an operating voltage of 5V. They are controlled via one of the 3 integrated interfaces: RS-232, SPI or I²C. The displays are “programmed” by means of high-level language-type graphics commands. There is no longer any need for the time-consuming programming of character sets and graphics routines. The ease of use of this display with its touch panel dramatically reduces development times.
Features
- High contrast LCD-TFT display 320x240, DIL
- Full colour
- LED back light
- Operating temperature range: -20 to +70°C
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 320 x 240 | |
| screen diagonal | 3.2"/8.1 cm | |
| Technology | TFT - transmissive | |
| Shell size | 68 x 52 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |