EA PLCC28-D8I4R4AR | DISPLAY VISIONS

PLC control, Inputs: 8, Outputs: 4, EA PLCC28-D8I4R4AR

Order No.: 73S2354
MPN:
EA PLCC28-D8I4R4AR
EA PLCC28-D8I4R4AR DISPLAY VISIONS PLC controls, logic modules Image 1
EA PLCC28-D8I4R4AR DISPLAY VISIONS PLC controls, logic modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
254.4696 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
254.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
254.4696 €

Compact PLC 2.8" Touch, EA PLCC28-D8I4R4AR, DISPLAY VISIONS

Compact PLC controller with 2.8" display and touch. For control and visualisation of smaller systems. 8 digital inputs, 4 analogue inputs, RS-232, 4 relays. For communication with satellite displays via WLAN/WiFi or RS-485. Mounting on top-hat rail. IPS technology for extremely wide viewing angle and colour fidelity. As accessories, especially for the first tests, we offer Y-cable and a USB<->RS485 adapter.

Technical specifications
Filter Property Value
Version PLC control
Number of inputs 8
Number of outputs 4
Assembly DIN rail
Width 89 mm
Height 90 mm
Depth 46.6 mm
Logistics
Property Value
Customs tariff number 85312040
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes