EA PLCS43-DS | DISPLAY VISIONS
Touch panel, 4.3" Screen for EA PLC series, EA PLCS43-DS
Order No.: 73S2355
MPN:
EA PLCS43-DS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.4948 € *
Standard delivery time from the manufacturer is: 1 Week
Satellite Touchpanel, EA PLCS43-DS, DISPLAY VISIONS
4.3" satellite display for small control units of the EA PLC series. With capacitive touch panel and almost 1000cd/m² brightness exceptionally brilliant. With housing for wall mounting or integration into a front panel. Supply 6~30V=. As accessories, especially for the first tests, we offer a Y-cable and a USB<->RS485 adapter. Attention: only suitable for connection to EA PLCC28 thanks to proprietary protocol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | touch panel | |
| Version | 4.3" Screen | |
| Suitable for | EA PLC series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |