EA W128064-XALG | DISPLAY VISIONS

OLED display, 128 x 64 dots, yellow, DISPLAY VISIONS EA W128064-XALG

Order No.: 73S2404
MPN:
EA W128064-XALG
EA W128064-XALG DISPLAY VISIONS OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.2930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.2930 €

Graphic OLED, EA W128064-XALG, DISPLAY VISIONS

Graphic OLED in yellow with 128 x 64 dots. Extreme wide temperature range and fast response time (typ. 10µs even at -40°C). The display provides a wide viewing angle with nearly 180°. Connection is easyly done via flex cable (31 pins). As an Interface the display provides SPI, I²C and parallel 8-bit.

Technical specifications
Filter Property Value
Display 128 x 64 dots
Technology OLED
IC controller/driver SSD1309 compatible
MPU interface 8 bit, I²C, SPI
Viewing area (width) 57 mm
Viewing range (height) 28.9 mm
type of backlight OLED
Background color yellow
Thickness 2.15 mm
Width 60.5 mm
Height 37 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes