EA PLUGS102-6GTCZ | DISPLAY VISIONS
OLED display, with touch function, 102 x 64 dots, yellow, DISPLAY VISIONS EA PLUGS102-6GTCZ
Order No.: 73S2356
MPN:
EA PLUGS102-6GTCZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.819 € *
Standard delivery time from the manufacturer is: 1 Week
USB Graphic OLED, EA PLUGS102-6GTCZ, DISPLAY VISIONS
USB-Graphic-OLED in yellow with 102 x 64 dots. With capacitive touchpanel and because of that perfect as control unit HMI. Various other interfaces like RS-232, SPI and I²C bus. Digital and analogue I/O's. Wide Temperature range from -40 up to +80°C and ultra-fast display (typ. 10µs even at -40°C). The display provides an extreme wide viewing angle of about 170°. Simple mounting: glue into the cutout of frontal plate. Equipped with 12 screw terminal and 20-pin IDC connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with touch function | |
| Display | 102 x 64 dots | |
| Technology | OLED | |
| Viewing area (width) | 36 mm | |
| Viewing range (height) | 25 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Thickness | 22 mm | |
| Width | 55 mm | |
| Height | 54 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |