EA OLEDM204-LGA | DISPLAY VISIONS

OLED display, switchable between 4 lines, 3 lines, and 2 lines, 4 x 20 character, 61 x 26 x 3.3 mm, yellow, DISPLAY VISIONS EA OLEDM204-LGA

Order No.: 73S2346
MPN:
EA OLEDM204-LGA
Series: EA OLED
EA OLEDM204-LGA DISPLAY VISIONS OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6814 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.6814 €

Text OLED, EA OLEDM204-LGA, DISPLAY VISIONS

Text OLED with yellow characters. Runtime configuration for 4-line, 3-line or 2-line mode, showing 20 chars per line. Integrated polarizer for deep black background. With pins for easy connection, pitch 2.54 mm. Wide temperature range from -40 up to +80°C and fast display (typ. 10µs even at -40°C). The display provides an extremely wide viewing angle of nearly 180°. Also mounting is done with the help of the pins.

Technical specifications
Filter Property Value
Version switchable between 4 lines, 3 lines, and 2 lines
Display 4 x 20 character
Shell size 61 x 26 x 3.3 mm
Technology OLED
IC controller/driver SSD1311 compatible
MPU interface I²C, SPI
Viewing area (width) 50 mm
Viewing range (height) 20 mm
type of backlight OLED
Background color yellow
Thickness 2.4 mm
Width 61 mm
Height 26 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes